Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF8302MTRPBF
Order Code3227660RL
Product RangeHEXFET
Also Known AsSP001555742
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id190A
On Resistance Rds(on)0.0014ohm
Drain Source On State Resistance0.0014ohm
Transistor Case StyleWDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation Pd104W
Power Dissipation104W
No. of Pins5Pins
Operating Temperature Max150°C
Product RangeHEXFET
Qualification-
Automotive Qualification Standard-
Alternatives for IRF8302MTRPBF
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0014ohm
Transistor Case Style
WDSON
Rds(on) Test Voltage
10V
Power Dissipation Pd
104W
No. of Pins
5Pins
Product Range
HEXFET
Automotive Qualification Standard
-
Channel Type
N Channel
Continuous Drain Current Id
190A
Drain Source On State Resistance
0.0014ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.8V
Power Dissipation
104W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003