Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €1.340 |
50+ | €0.834 |
250+ | €0.583 |
1000+ | €0.422 |
2000+ | €0.420 |
Product Information
Product Overview
The IRF7316TRPBF is a dual P-channel MOSFET utilizes advanced processing techniques to achieve the lowest possible ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device. The HEXFET Power MOSFET is extremely efficient device for use in a wide variety of applications. The SO-8 has been modified through a customized lead-frame for enhanced thermal characteristics and dual-die capability making it ideal in a variety of power applications. With these improvements, multiple devices can be used in an application with dramatically reduced board space.
- Generation V technology
- Ultra low ON-resistance
- Surface-mount device
- Fully avalanche rated
Applications
Industrial, Power Management
Technical Specifications
P Channel
30V
4.9A
0.042ohm
8Pins
2W
-
MSL 1 - Unlimited
30V
4.9A
0.042ohm
SOIC
2W
150°C
-
No SVHC (21-Jan-2025)
Alternatives for IRF7316TRPBF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate