Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIR21363JPBF
Order Code1023219
Also Known AsSP001540156
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR21363JPBF
Order Code1023219
Also Known AsSP001540156
Technical Datasheet
No. of Channels6Channels
Gate Driver TypeNon-Isolated
No. of Pins44Pins
Source Current200mA
Sink Current350mA
Supply Voltage Min12V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay425ns
Output Delay400ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
6Channels
No. of Pins
44Pins
Sink Current
350mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
400ns
Qualification
-
Gate Driver Type
Non-Isolated
Source Current
200mA
Supply Voltage Min
12V
Operating Temperature Min
-40°C
Input Delay
425ns
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008