Print Page
10,197 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.970 |
10+ | €3.080 |
100+ | €2.290 |
500+ | €1.960 |
1000+ | €1.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPT004N03LATMA1
Order Code2617476
Product RangeOptiMOS
Also Known AsIPT004N03L, SP001100156
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id300A
Drain Source On State Resistance400µohm
Transistor Case StylePG-HSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation300W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
300A
Transistor Case Style
PG-HSOF
Rds(on) Test Voltage
10V
Power Dissipation
300W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
400µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
No. of Pins
8Pins
Product Range
OptiMOS
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001065