Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.880 |
5+ | €8.070 |
10+ | €7.250 |
50+ | €6.080 |
100+ | €5.390 |
250+ | €5.120 |
Product Information
Product Overview
The IPP65R045C7 is a 650V CoolMOS™ C7 N-channel Power MOSFET features lower gate charge. This CoolMOS™ is a revolutionary technology for high voltage power MOSFET, designed according to the super-junction(SJ) principle and pioneered by Infineon Technologies. The CoolMOS™ C7 combines the experience of the leading SJ MOSFET supplier with high class innovation. The product portfolio provides all benefits of fast switching super-junction MOSFETs offering better efficiency, reduced gate charge, easy implementation and outstanding reliability.
- Revolutionary best-in-class RDS (ON)
- Reduced energy stored in output capacitance (EOSS)
- Space saving through use of smaller packages or reduction of parts
- Improved safety margin and suitable for both SMPS and Solar Inverter applications
- Lowest conduction losses
- Low switching losses
- Better light load efficiency
- Increasing power density
- Outstanding CoolMOS™ quality
Applications
Industrial, Power Management, Alternative Energy, Communications & Networking
Technical Specifications
N Channel
46A
TO-220
10V
227W
150°C
-
No SVHC (21-Jan-2025)
650V
0.045ohm
Through Hole
3.5V
3Pins
-
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate