Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPP60R125C6XKSA1
Order Code2726068
Product RangeCoolMOS C6
Also Known AsIPP60R125C6, SP000685844
Technical Datasheet
2,141 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.530 |
10+ | €4.520 |
100+ | €2.160 |
500+ | €1.790 |
1000+ | €1.750 |
Price for:Each
Minimum: 1
Multiple: 1
€4.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP60R125C6XKSA1
Order Code2726068
Product RangeCoolMOS C6
Also Known AsIPP60R125C6, SP000685844
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id30A
Drain Source On State Resistance0.11ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation219W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS C6
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
30A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
219W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.11ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS C6
MSL
-
Technical Docs (1)
Alternatives for IPP60R125C6XKSA1
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability