Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.270 |
10+ | €1.960 |
100+ | €1.390 |
500+ | €1.160 |
1000+ | €1.070 |
Product Information
Product Overview
IPL60R225CFD7AUMA1 is a 600VCoolMOS™CFD7 power transistor. The latest CoolMOS™ CFD7 is the successor to the CoolMOS™CFD2 series and is an optimized platform tailored to target soft switching applications such as phase-shift full-bridge (ZVS) and LLC. Resulting from reduced gate charge (Qg), best-in-class reverse recovery charge (Qrr) and improved turn-off behaviour CoolMOS™ CFD7 offers the highest efficiency in resonant topologies. As part of Infineon’s fast body diode portfolio, this new product series blends all the advantages of a fast switching technology together with superior hard commutation robustness, without sacrificing easy implementation in the design-in process. It is suitable for soft switching topologies and optimized for phase-shift full-bridge (ZVS), LLC applications–server, telecom, EV charging.
- Fully qualified according to JEDEC for industrial applications
- Ultra-fast body diode, low gate charge
- Best-in-class reverse recovery charge (Qrr)
- Improved MOSFET reverse diode dv/dt and diF/dt ruggedness
- Excellent hard commutation ruggedness, highest reliability for resonant topologies
- Highest efficiency without standing ease-of-use/performance trade off
- Enabling increased power density solutions
- PG-VSON-4 package, -40 to 150°C operating junction temperature
- Continuous drain current is 12A maximum at TC=25°C
- Drain-source on-state resistance is 0.189ohm typical at VGS=10V, ID=4.9A, Tj=25°C
Technical Specifications
N Channel
12A
VSON
10V
68W
150°C
-
No SVHC (21-Jan-2025)
600V
0.189ohm
Surface Mount
4V
4Pins
CoolMOS CFD7
MSL 2A - 4 weeks
Technical Docs (2)
Alternatives for IPL60R225CFD7AUMA1
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate