Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPD90R1K2C3ATMA1
Order Code1664030
Also Known AsIPD90R1K2C3, SP001117752
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD90R1K2C3ATMA1
Order Code1664030
Also Known AsIPD90R1K2C3, SP001117752
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds900V
Continuous Drain Current Id5.1A
Drain Source On State Resistance1.2ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation83W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (17-Jan-2023)
Alternatives for IPD90R1K2C3ATMA1
1 Product Found
Product Overview
The IPD90R1K2C3 is a 900V CoolMOS™ N-channel Power MOSFET features ultra-low gate charge. It is designed for quasi resonant flyback/forward topologies and PC silverbox applications.
- Low figure-of-merit(FOM) RON x Qg
- Extreme dV/dt rated
- High peak current capability
- Qualified according to JEDEC for target applications
- Low specific ON-state resistance
- Very low energy storage in output capacitance (Eoss)
- Field proven CoolMOS™ quality
- High efficiency and power density
- Outstanding performance
- High reliability
- Ease of use
Applications
Industrial, Power Management, Lighting, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
5.1A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
83W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Drain Source Voltage Vds
900V
Drain Source On State Resistance
1.2ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability