Print Page
464 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.210 |
10+ | €2.740 |
50+ | €2.460 |
200+ | €2.180 |
500+ | €2.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB014N06NATMA1
Order Code2617426
Product RangeOptiMOS
Also Known AsIPB014N06N, SP000917408
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id180A
Drain Source On State Resistance1400µohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation214W
No. of Pins7Pins
Operating Temperature Max175°C
Product RangeOptiMOS
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Optima's™ power-transistor
- Optimized for synchronous rectification
- 100% avalanche tested
- Superior thermal resistance
- N-channel, normal level
- Qualified according to JEDEC for target applications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
180A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
214W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1400µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.8V
No. of Pins
7Pins
Product Range
OptiMOS
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for IPB014N06NATMA1
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability