Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPA95R310PFD7XKSA1
Order Code4125833
Product RangeCoolMOS PFD7 Series
Also Known AsSP005547007, IPA95R310PFD7
Technical Datasheet
183 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.200 |
10+ | €3.040 |
100+ | €1.530 |
500+ | €1.200 |
1000+ | €1.110 |
Price for:Each
Minimum: 1
Multiple: 1
€3.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPA95R310PFD7XKSA1
Order Code4125833
Product RangeCoolMOS PFD7 Series
Also Known AsSP005547007, IPA95R310PFD7
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds950V
Continuous Drain Current Id8.7A
Drain Source On State Resistance0.24ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation31W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS PFD7 Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
8.7A
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
31W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
950V
Drain Source On State Resistance
0.24ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.5V
No. of Pins
3Pins
Product Range
CoolMOS PFD7 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability