Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIMYH200R100M1HXKSA1
Order Code4349223
Product RangeCoolsiC Series
Also Known AsIMYH200R100M1H, SP005427376
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.030 |
5+ | €13.520 |
10+ | €11.000 |
50+ | €10.350 |
100+ | €9.690 |
250+ | €9.500 |
Price for:Each
Minimum: 1
Multiple: 1
€16.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMYH200R100M1HXKSA1
Order Code4349223
Product RangeCoolsiC Series
Also Known AsIMYH200R100M1H, SP005427376
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id26A
Drain Source Voltage Vds2kV
Drain Source On State Resistance0.131ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.5V
Power Dissipation217W
Operating Temperature Max175°C
Product RangeCoolsiC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
26A
Drain Source On State Resistance
0.131ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
5.5V
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
217W
Product Range
CoolsiC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability