Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIMLT65R015M2HXTMA1
Order Code4445613
Product RangeCoolSiC G2 Series
Also Known AsIMLT65R015M2H, SP005968251
Technical Datasheet
1,798 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €15.360 | 
| 5+ | €14.070 | 
| 10+ | €12.770 | 
| 50+ | €12.150 | 
| 100+ | €11.530 | 
| 250+ | €11.300 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€15.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMLT65R015M2HXTMA1
Order Code4445613
Product RangeCoolSiC G2 Series
Also Known AsIMLT65R015M2H, SP005968251
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id142A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.0132ohm
Transistor Case StyleHDSOP
No. of Pins16Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max5.6V
Power Dissipation600W
Operating Temperature Max175°C
Product RangeCoolSiC G2 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
142A
Drain Source On State Resistance
0.0132ohm
No. of Pins
16Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
HDSOP
Rds(on) Test Voltage
20V
Power Dissipation
600W
Product Range
CoolSiC G2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
Product traceability