Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.230 |
| 5+ | €6.410 |
| 10+ | €5.590 |
| 50+ | €5.180 |
| 100+ | €4.740 |
| 250+ | €4.520 |
Product Information
Product Overview
IMI111T046HXUMA1 is a 600V/4A iMOTION™ IPM for motor control. MI111T integrates the motor controller, a 3-phase high-voltage, rugged gate driver with integrated bootstrap functionality and six 600V TRENCHSTOP™ IGBTs. Depending on the IGBTs employed in the package, IMI111T covers applications with 600V maximum DC voltage. For a typical fan application using 16kHz PWM rate and 2-phase switching an output power of 50W and 70W can be achieved without the use of a dedicated heatsink. It uses DSO-22 package which minimizes external components count and PCB area and features 2.2mm creepage distance between the high-voltage pads to increase the robustness of the system. The motor controller uses the MCE to create a ready-to-use solution to perform control of a PMSM providing the shortest time to market for any motor system at the lowest system and development cost. Typical applications include small and major home appliances, fans, pumps, compressors and general purpose variable speed drives.
- Integrated drive and system protection features
- Field oriented control (FOC) for permanent magnet synchronous motor (PMSM)
- Flexible space vector PWM for sinusoidal voltage control
- Current sensing via single shunt, sensorless operation
- Integrated analogue comparators for over-current protection
- Built-in temperature sensor
- Flexible control input options: UART or analogue signal
- Certified drive safety functions according to IEC/UL 60730-1 ‘Class B’
- High voltage three phase gate driver with 600V blocking voltage
- 15V supply voltage for gate driver, integrated boot strap diode structure
Technical Specifications
IGBT
4A
SOIC
IMI111T Series
600V
1.5kV
iMOTION
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate