Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKZA40N120CH7XKSA1
Order Code4380647
Product RangeTRENCHSTOP IGBT 7 Series
Also Known AsIKZA40N120CH7, SP005578267
Technical Datasheet
130 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.230 |
5+ | €5.100 |
10+ | €3.960 |
50+ | €3.760 |
100+ | €3.550 |
250+ | €3.350 |
Price for:Each
Minimum: 1
Multiple: 1
€6.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKZA40N120CH7XKSA1
Order Code4380647
Product RangeTRENCHSTOP IGBT 7 Series
Also Known AsIKZA40N120CH7, SP005578267
Technical Datasheet
Continuous Collector Current95A
Collector Emitter Saturation Voltage1.7V
Power Dissipation330W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins4Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP IGBT 7 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
95A
Power Dissipation
330W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP IGBT 7 Series
Collector Emitter Saturation Voltage
1.7V
Collector Emitter Voltage Max
1.2kV
No. of Pins
4Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability