Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKD15N60RATMA1
Order Code4319314
Product RangeTRENCHSTOP RC Series
Also Known AsIKD15N60R, SP000964632
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.588 |
7500+ | €0.576 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€1,470.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKD15N60RATMA1
Order Code4319314
Product RangeTRENCHSTOP RC Series
Also Known AsIKD15N60R, SP000964632
Technical Datasheet
Continuous Collector Current30A
Collector Emitter Saturation Voltage1.65V
Power Dissipation250W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeTRENCHSTOP RC Series
Technical Specifications
Continuous Collector Current
30A
Power Dissipation
250W
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Product Range
TRENCHSTOP RC Series
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000462
Product traceability