Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIHW30N135R3FKSA1
Order Code2480886
Also Known AsIHW30N135R3, SP000989496
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIHW30N135R3FKSA1
Order Code2480886
Also Known AsIHW30N135R3, SP000989496
Technical Datasheet
Continuous Collector Current60A
Collector Emitter Saturation Voltage1.65V
Power Dissipation349W
Collector Emitter Voltage Max1.35kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
Product Overview
The IHW30N135R3 is a Reverse Conducting IGBT with monolithic body diode. The 3rd generation of reverse conducting IGBT has been optimized for lower switching and conduction losses. Reduced power dissipation together with soft switching behaviour allows better thermal performance and EMI behaviour resulting in lower system costs. It features powerful monolithic body diode with low forward voltage designed for soft commutation only. It is suitable for rice cookers and other soft switching applications.
- Excellent performance
- Best-in-class conduction properties in VCE(sat) and Vf
- Lowest switching losses, highest efficiency
- Soft current turn-OFF waveforms for low EMI
- Lowest power dissipation
- Better thermal management
- Surge current capability
- Lower EMI filtering requirements
- Excellent quality
- Highest reliability against peak current
- Very tight parameter distribution
- High ruggedness, temperature stable behaviour
- Easy parallel switching capability due to positive temperature coefficient in VCEsat
- Green product
- Halogen-free
Applications
Consumer Electronics, Alternative Energy, Power Management
Technical Specifications
Continuous Collector Current
60A
Power Dissipation
349W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
1.35kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00443
Product traceability