Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGQ75N120S7XKSA1
Order Code4380645
Product RangeTRENCHSTOP IGBT 7 Series
Also Known AsIGQ75N120S7, SP005732720
Technical Datasheet
190 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.210 |
| 5+ | €7.570 |
| 10+ | €5.920 |
| 50+ | €5.550 |
| 100+ | €5.170 |
| 250+ | €5.070 |
Price for:Each
Minimum: 1
Multiple: 1
€9.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGQ75N120S7XKSA1
Order Code4380645
Product RangeTRENCHSTOP IGBT 7 Series
Also Known AsIGQ75N120S7, SP005732720
Technical Datasheet
Continuous Collector Current154A
Collector Emitter Saturation Voltage1.65V
Power Dissipation630W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247 Plus
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP IGBT 7 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
154A
Power Dissipation
630W
Transistor Case Style
TO-247 Plus
Operating Temperature Max
175°C
Product Range
TRENCHSTOP IGBT 7 Series
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability