Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGLD60R190D1AUMA3
Order Code3775954
Product RangeCoolGaN
Also Known AsSP005557217, IGLD60R190D1
Technical Datasheet
Drain Source Voltage Vds600V
Continuous Drain Current Id10A
Drain Source On State Resistance0.19ohm
Typical Gate Charge3.2nC
Transistor Case StyleLSON
Transistor MountingSurface Mount
No. of Pins8Pins
Product RangeCoolGaN
Qualification-
Alternatives for IGLD60R190D1AUMA3
1 Product Found
Technical Specifications
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.19ohm
Transistor Case Style
LSON
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
10A
Typical Gate Charge
3.2nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001