Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.290 |
10+ | €10.160 |
25+ | €9.630 |
50+ | €9.110 |
100+ | €8.580 |
250+ | €8.290 |
500+ | €7.730 |
Product Information
Product Overview
IGI60F5050A1LAUMA1 is a CoolGaN™ integrated power stage. It combines a half-bridge power stage consisting of two 500mohm (typical Rdson) / 600V enhancement mode CoolGaN™ HEMTs with dedicated gate drivers in a small QFN-28 packa. In the low-to-medium power area, it is thus ideally suited to support the design of high-density AC/DC chargers and adapters, utilizing the superior switching behaviour of CoolGaN™ HEMTs. This CoolGaN™ and related power switches provide a very robust gate structure. When driven by a continuous gate current of a few mA in the “on” state, a minimum on-resistance Rdson is always guaranteed. Due to the GaN-specific low threshold voltage and the fast switching transients, a negative gate drive voltage is required in certain applications to both enable fast turn-off and avoid cross-conduction effects. Application includes charger and adapters, server, telecom & networking SMPS, low-power motor drive, LED lighting.
- 500mohm / 500mohm typical Rdson high- / low-side
- Application-configurable turn-on and turn-off speed, wide supply range
- Fast input-to-output propagation (typical 47ns) with extremely small channel to channel mismatch
- PWM input signal (switching frequency up to 3MHz)
- Standard logic input levels compatible with digital controllers
- Single gate driver supply voltage possible (typical 8V) with fast UVLO recovery
- Low-side open source for current sensing with external shunt resistor
- Galvanic input to output isolation based on robust coreless transformer technology
- Gate driver with very high common mode transient immunity (CMTI) <gt/> 300V/ns
- PG-TIQFN-28-1 package, junction temperature range from -40 to 125°C
Technical Specifications
3V
6A
600V
28Pins
-
No SVHC (21-Jan-2025)
3.5V
-
TIQFN-EP
3MHz
IGI60F5050A1L
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate