Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIFX80471SKV50XUMA1
Order Code2780879
Also Known AsIFX80471SK V50, SP000858404
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €1.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€2,500.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIFX80471SKV50XUMA1
Order Code2780879
Also Known AsIFX80471SK V50, SP000858404
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min5V
Supply Voltage Max60V
No. of Outputs1Outputs
Duty Cycle (%)100%
IC Case / PackageSOIC
No. of Pins14Pins
Switching Frequency360kHz
TopologyBuck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Controller IC Case StyleSOIC
No. of Outputs1 Output
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
60V
Duty Cycle (%)
100%
No. of Pins
14Pins
Topology
Buck (Step Down)
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Controller IC Case Style
SOIC
Supply Voltage Min
5V
No. of Outputs
1Outputs
IC Case / Package
SOIC
Switching Frequency
360kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability