Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.520 |
10+ | €2.310 |
25+ | €2.080 |
50+ | €1.850 |
100+ | €1.620 |
250+ | €1.530 |
500+ | €1.430 |
1000+ | €1.390 |
Product Information
Product Overview
IDP2308XUMA1 is a IDP2308 digital multi-mode PFC + LLC combo controller combined with a floating high side driver and a start-up cell. A digital engine provides advanced algorithms for multi-mode operation to support highest efficiency over the whole load range. A comprehensive and configurable protection feature set is implemented. The integrated HV start-up cell and advanced burst mode enable to achieve low stand-by power. In addition a one-time-programming (OTP) unit is integrated to provide a wide set of configurable parameters that help to ease the design in phase. Typical applications are LCD-TV 75W ~ 300W, general SMPS.
- Integrated 600V start-up cell
- Integrated floating driver based on coreless transformer technology
- Digital multi-mode operation for higher efficiency curve, multi-mode PFC
- Support low stand-by power by means of direct X-cap discharge function, advanced burst mode control
- Eliminates the auxiliary power supply by means of integrated start-up cell and burst mode
- UART interface for communication and in-circuit configuration
- Flexible design-in by means of one time programming capability for a wide range of parameters
- Configurable non-linear LLC VCO curve, configurable soft-start
- PG-DSO-14 package
- Junction temperature range from -40 to 125°C
Technical Specifications
Digital Multi-Mode PFC, LLC Combo Controller
26V
14Pins
125°C
-
10.5V
SOIC
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate