Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.030 |
10+ | €0.952 |
100+ | €0.874 |
500+ | €0.740 |
1000+ | €0.540 |
5000+ | €0.516 |
Price for:Each
Minimum: 1
Multiple: 1
€1.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDP15E65D1XKSA1
Order Code2363265
Product RangeIDP15
Also Known AsIDP15E65D1, SP001015380
Technical Datasheet
Repetitive Peak Reverse Voltage650V
Average Forward Current15A
Diode ConfigurationSingle
Forward Voltage Max1.35V
Reverse Recovery Time71ns
Forward Surge Current120A
Operating Temperature Max175°C
Diode Case StyleTO-220
No. of Pins2Pins
Product RangeIDP15
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IDP15E65D1 is a rapid-switching Emitter Controlled Diode offers low reverse recovery charge (Qrr) and low reverse recovery current (Irrm). The rapid 1 diode family with 1.35V temperature-stable forward voltage (VF), ensures the lowest conduction losses and by means of soft recovery keeps EMI emissions to a minimum. The device is perfectly suited for power factor correction (PFC) topologies.
- Lowest Irrm to provide lowest turn-on losses on the boost switch
- Temperature stable behaviour of key parameters
- Ultrafast recovery
- <gt/>1 Softness factor
Applications
Industrial, Consumer Electronics, Motor Drive & Control, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Single
Reverse Recovery Time
71ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
15A
Forward Voltage Max
1.35V
Forward Surge Current
120A
Diode Case Style
TO-220
Product Range
IDP15
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mali
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mali
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003184
Product traceability