Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIDM05G120C5XTMA1
Order Code2780805
Product RangethinQ 5G 1200V
Also Known AsIDM05G120C5, SP001127114
Technical Datasheet
2,813 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.210 |
10+ | €2.160 |
100+ | €1.510 |
500+ | €1.260 |
1000+ | €1.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDM05G120C5XTMA1
Order Code2780805
Product RangethinQ 5G 1200V
Also Known AsIDM05G120C5, SP001127114
Technical Datasheet
Product RangethinQ 5G 1200V
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current22.2A
Total Capacitive Charge24nC
Diode Case StyleTO-252 (DPAK)
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
thinQ 5G 1200V
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
24nC
No. of Pins
2 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Diode Configuration
Single
Average Forward Current
22.2A
Diode Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
Product traceability