Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIDD05SG60CXTMA2
Order Code3625434
Product RangethinQ Gen III Series
Also Known AsIDD05SG60C, SP001633162
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDD05SG60CXTMA2
Order Code3625434
Product RangethinQ Gen III Series
Also Known AsIDD05SG60C, SP001633162
Technical Datasheet
Product RangethinQ Gen III Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage600V
Average Forward Current5A
Total Capacitive Charge6nC
Diode Case StyleTO-252 (DPAK)
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
thinQ Gen III Series
Repetitive Peak Reverse Voltage
600V
Total Capacitive Charge
6nC
No. of Pins
3 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Diode Configuration
Single
Average Forward Current
5A
Diode Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268