Print Page
Image is for illustrative purposes only. Please refer to product description.
250 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.746 |
10+ | €0.560 |
100+ | €0.474 |
500+ | €0.425 |
1000+ | €0.396 |
2500+ | €0.375 |
5000+ | €0.358 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICL8830XUMA1
Order Code4717046
Technical Datasheet
TopologyFlyback
LED Driver TypeNon Isolated
Input Voltage Min8.1V
Input Voltage Max23V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Topology
Flyback
Input Voltage Min
8.1V
Output Voltage Max
-
Switching Frequency Typ
-
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
LED Driver Type
Non Isolated
Input Voltage Max
23V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability