Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoICE3AR2280JGXUMA1
Order Code2780860
Also Known AsICE3AR2280JG, SP001421210
Technical Datasheet
2,331 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.890 |
10+ | €1.390 |
50+ | €1.270 |
100+ | €1.050 |
250+ | €0.984 |
500+ | €0.957 |
1000+ | €0.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE3AR2280JGXUMA1
Order Code2780860
Also Known AsICE3AR2280JG, SP001421210
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max265VAC
IC Case / PackageSOIC
No. of Pins12Pins
Power Rating Max26W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating800V
Power Switch Current Rating-
Switching Frequency100kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
SOIC
Power Rating Max
26W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Input Voltage Max
265VAC
No. of Pins
12Pins
Topology
Flyback
Power Switch Voltage Rating
800V
Switching Frequency
100kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
Product traceability