Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIAUTN08S5N012LATMA1
Order Code4573805
Product RangeOptiMOS 5 Series
Technical Datasheet
1,940 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.750 |
10+ | €4.820 |
100+ | €3.900 |
500+ | €3.460 |
1000+ | €2.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIAUTN08S5N012LATMA1
Order Code4573805
Product RangeOptiMOS 5 Series
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel80V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel300A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.00115ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleHSOF
No. of Pins8Pins
Power Dissipation N Channel375W
Power Dissipation P Channel-
Operating Temperature Max175°C
Product RangeOptiMOS 5 Series
QualificationAEC-Q101
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
OptiMOS 5 Series
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds N Channel
80V
Continuous Drain Current Id N Channel
300A
Drain Source On State Resistance N Channel
0.00115ohm
Transistor Case Style
HSOF
Power Dissipation N Channel
375W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability