Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoHBRIDGEKIT2GOTOBO1
Order Code3267858
Also Known AsSP001474876
Application Sub TypeHalf Bridge Driver
Silicon ManufacturerInfineon
Kit Application TypeMotor Control
Silicon Core NumberIFX9201SG
Kit ContentsEval Board IFX9201SG
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
Ready to use evaluation kit a fully populated with all electronic components equipped with the H-Bridge IFX9201 combined with XMC 1100 Microcontroller based on ARM® Cortex®-M0 CPU. It is designed for the control of DC motors or other inductive loads up to 6A or up to 36V of supply. Potential applications include DC motor control for industrial applications, home and building automation, power tools battery management, industrial robotic applications, electric toys applications.
- Industrial qualification
- 36V supply voltage
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Application Sub Type
Half Bridge Driver
Kit Application Type
Motor Control
Kit Contents
Eval Board IFX9201SG
SVHC
Lead (08-Jul-2021)
Silicon Manufacturer
Infineon
Silicon Core Number
IFX9201SG
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25