Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFZ675R65KE4NPSA1
Order Code4694665
Also Known AsFZ675R65KE4, SP006033237
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1,637.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,637.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ675R65KE4NPSA1
Order Code4694665
Also Known AsFZ675R65KE4, SP006033237
Technical Datasheet
IGBT ConfigurationSingle Switch
Continuous Collector Current675A
Collector Emitter Saturation Voltage2.85V
Power Dissipation-
Operating Temperature Max135°C
Transistor Case StyleModule
IGBT TerminationScrew
Collector Emitter Voltage Max6.5kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Single Switch
Collector Emitter Saturation Voltage
2.85V
Operating Temperature Max
135°C
IGBT Termination
Screw
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
-
Continuous Collector Current
675A
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
6.5kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability