Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFZ3600R17HP4HOSA2
Order Code3703576
Also Known AsFZ3600R17HP4, SP001172096
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,159.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,159.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ3600R17HP4HOSA2
Order Code3703576
Also Known AsFZ3600R17HP4, SP001172096
Technical Datasheet
IGBT ConfigurationThree Phase Inverter
Continuous Collector Current3.6kA
DC Collector Current3.6kA
Collector Emitter Saturation Voltage1.9V
Collector Emitter Saturation Voltage Vce(on)1.9V
Power Dissipation Pd21kW
Power Dissipation21kW
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.7kV
Collector Emitter Voltage V(br)ceo1.7kV
IGBT TechnologyIGBT 4 [Trench]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Three Phase Inverter
DC Collector Current
3.6kA
Collector Emitter Saturation Voltage Vce(on)
1.9V
Power Dissipation
21kW
Junction Temperature Tj Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage V(br)ceo
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Continuous Collector Current
3.6kA
Collector Emitter Saturation Voltage
1.9V
Power Dissipation Pd
21kW
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
IGBT Technology
IGBT 4 [Trench]
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
Product traceability