Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFZ250R65KE3NPSA1
Order Code3703510
Also Known AsFZ250R65KE3, SP000975420
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €930.750 |
Price for:Each
Minimum: 1
Multiple: 1
€930.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ250R65KE3NPSA1
Order Code3703510
Also Known AsFZ250R65KE3, SP000975420
Technical Datasheet
IGBT ConfigurationSingle
Continuous Collector Current250A
DC Collector Current250A
Collector Emitter Saturation Voltage Vce(on)3V
Collector Emitter Saturation Voltage3V
Power Dissipation4.8kW
Power Dissipation Pd4.8kW
Operating Temperature Max125°C
Junction Temperature Tj Max125°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max6.5kV
Collector Emitter Voltage V(br)ceo6.5kV
IGBT TechnologyIGBT 3
Transistor MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Single
DC Collector Current
250A
Collector Emitter Saturation Voltage
3V
Power Dissipation Pd
4.8kW
Junction Temperature Tj Max
125°C
IGBT Termination
Stud
Collector Emitter Voltage V(br)ceo
6.5kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Continuous Collector Current
250A
Collector Emitter Saturation Voltage Vce(on)
3V
Power Dissipation
4.8kW
Operating Temperature Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
6.5kV
IGBT Technology
IGBT 3
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:3A228.c
EU ECCN:3A228.c
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
Product traceability