Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS50R06W1E3B11BOMA1
Order Code4824190
Product RangeEasyPACK Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.770 |
| 5+ | €32.830 |
| 10+ | €30.840 |
| 50+ | €29.800 |
Price for:Each
Minimum: 1
Multiple: 1
€34.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS50R06W1E3B11BOMA1
Order Code4824190
Product RangeEasyPACK Series
Technical Datasheet
IGBT ConfigurationSix Pack
Continuous Collector Current70A
Collector Emitter Saturation Voltage1.45V
Power Dissipation205W
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPACK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Six Pack
Collector Emitter Saturation Voltage
1.45V
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EasyPACK Series
Continuous Collector Current
70A
Power Dissipation
205W
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001