Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS20R06W1E3BOMA1
Order Code4127004
Product RangeEasyPACK Series
Also Known AsSP000223651, FS20R06W1E3
Technical Datasheet
25 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €26.500 |
5+ | €22.030 |
10+ | €17.550 |
50+ | €17.150 |
100+ | €16.760 |
250+ | €16.360 |
Price for:Each
Minimum: 1
Multiple: 1
€26.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS20R06W1E3BOMA1
Order Code4127004
Product RangeEasyPACK Series
Also Known AsSP000223651, FS20R06W1E3
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current20A
Collector Emitter Saturation Voltage1.55V
Power Dissipation135W
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingModule
Product RangeEasyPACK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Collector Emitter Saturation Voltage
1.55V
Operating Temperature Max
150°C
IGBT Termination
Solder
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EasyPACK Series
Continuous Collector Current
20A
Power Dissipation
135W
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Module
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018507
Product traceability