Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS1000R08A7P3BHPSA1
Order Code4749214
Product RangeHybridPACK G2 Series
Also Known AsSP005913585 and FS1000R08A7P3B
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €373.740 |
| 5+ | €366.270 |
Price for:Each
Minimum: 1
Multiple: 1
€373.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS1000R08A7P3BHPSA1
Order Code4749214
Product RangeHybridPACK G2 Series
Also Known AsSP005913585 and FS1000R08A7P3B
Technical Datasheet
IGBT ConfigurationSix Pack
Continuous Collector Current600A
Collector Emitter Saturation Voltage1.08V
Power Dissipation750W
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max750V
IGBT TechnologyIGBT EDT3
Transistor MountingPanel
Product RangeHybridPACK G2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Six Pack
Collector Emitter Saturation Voltage
1.08V
Operating Temperature Max
175°C
IGBT Termination
Press Fit
IGBT Technology
IGBT EDT3
Product Range
HybridPACK G2 Series
Continuous Collector Current
600A
Power Dissipation
750W
Transistor Case Style
Module
Collector Emitter Voltage Max
750V
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability