Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFP75R12N2T4BOSA1
Order Code3677504
Product RangeEconoPIM 2
Also Known AsFP75R12N2T4, SP001779068
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP75R12N2T4BOSA1
Order Code3677504
Product RangeEconoPIM 2
Also Known AsFP75R12N2T4, SP001779068
Technical Datasheet
IGBT ConfigurationPIM Three Phase Input Rectifier
DC Collector Current75A
Continuous Collector Current75A
Collector Emitter Saturation Voltage Vce(on)1.85V
Collector Emitter Saturation Voltage1.85V
Power Dissipation-
Power Dissipation Pd-
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Transistor Case StyleEconoPIM
IGBT TerminationSolder
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPIM 2
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
Continuous Collector Current
75A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation Pd
-
Junction Temperature Tj Max
150°C
IGBT Termination
Solder
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
DC Collector Current
75A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation
-
Operating Temperature Max
150°C
Transistor Case Style
EconoPIM
Collector Emitter Voltage Max
1.2kV
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EconoPIM 2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability