Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFP40R12KE3GBOSA1
Order Code2726165
Product RangeEconoPIM 3
Also Known AsFP40R12KE3G, SP000100420
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €76.620 |
Price for:Each
Minimum: 10
Multiple: 10
€766.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP40R12KE3GBOSA1
Order Code2726165
Product RangeEconoPIM 3
Also Known AsFP40R12KE3G, SP000100420
Technical Datasheet
IGBT ConfigurationPIM Three Phase Input Rectifier
Transistor PolarityN Channel
DC Collector Current55A
Continuous Collector Current55A
Collector Emitter Saturation Voltage1.8V
Collector Emitter Saturation Voltage Vce(on)1.8V
Power Dissipation Pd210W
Power Dissipation210W
Junction Temperature Tj Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPIM 3
SVHCNo SVHC (21-Jan-2025)
Product Overview
For better motor control: New EconoPIM™ 3 modules, a fully integrated solution in one package with Trenchstop™ IGBT 4 technology. The EconoPIM 3 Series combines a rectifier bridge, brake chopper, inverter stage and NTC in just one package to enable system cost savings.
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
DC Collector Current
55A
Collector Emitter Saturation Voltage
1.8V
Power Dissipation Pd
210W
Junction Temperature Tj Max
125°C
Operating Temperature Max
125°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EconoPIM 3
Transistor Polarity
N Channel
Continuous Collector Current
55A
Collector Emitter Saturation Voltage Vce(on)
1.8V
Power Dissipation
210W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.614617