Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFP30R06W1E3
Order Code1833545
Also Known AsSP000221202
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.000 |
| 5+ | €23.920 |
| 10+ | €22.830 |
| 50+ | €22.370 |
| 100+ | €21.920 |
Price for:Each
Minimum: 1
Multiple: 1
€25.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP30R06W1E3
Order Code1833545
Also Known AsSP000221202
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationPIM
Continuous Collector Current30A
DC Collector Current30A
Collector Emitter Saturation Voltage Vce(on)1.55V
Collector Emitter Saturation Voltage1.55V
Power Dissipation Pd115W
Power Dissipation115W
Collector Emitter Voltage V(br)ceo600V
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Transistor Case StyleModule
No. of Pins23Pins
IGBT TerminationPress Fit
Collector Emitter Voltage Max600V
IGBT Technology-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The FP30R06W1E3 is an EasyPIM™ 1B PIM IGBT Module with Trench/field-stop IGBT3, emitter controlled 3 diode and NTC. It is suitable for auxiliary inverters and air conditioning.
- Low switching losses
- V(CEsat) with positive temperature coefficient
- Al2O₃ substrate with low thermal resistance
- Compact design
- Solder contact technology
- Rugged mounting due to integrated mounting clamps
- Compact module concept
- Configuration flexibility
Applications
Power Management, HVAC, Motor Drive & Control
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
30A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation Pd
115W
Collector Emitter Voltage V(br)ceo
600V
Junction Temperature Tj Max
150°C
No. of Pins
23Pins
Collector Emitter Voltage Max
600V
Product Range
-
IGBT Configuration
PIM
DC Collector Current
30A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation
115W
Operating Temperature Max
150°C
Transistor Case Style
Module
IGBT Termination
Press Fit
IGBT Technology
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Alternatives for FP30R06W1E3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
Product traceability