Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF75R12W1T7EB11BPSA1
Order Code4588727
Product RangeEasyDUAL Series
Also Known AsFF75R12W1T7E_B11, SP005751880
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €47.000 |
| 5+ | €42.830 |
| 10+ | €38.660 |
| 50+ | €37.890 |
| 100+ | €37.110 |
Price for:Each
Minimum: 1
Multiple: 1
€47.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF75R12W1T7EB11BPSA1
Order Code4588727
Product RangeEasyDUAL Series
Also Known AsFF75R12W1T7E_B11, SP005751880
Technical Datasheet
IGBT ConfigurationDual
Continuous Collector Current65A
Collector Emitter Saturation Voltage1.55V
Power Dissipation-
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 7 [Trench]
Transistor MountingPanel
Product RangeEasyDUAL Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
FF75R12W1T7EB11BPSA1 is an EasyDUAL™ 1B, 1200V, 75A common emitter IGBT module with TRENCHSTOP™ IGBT T7, EC7, PressFIT pin and NTC. Suitable for motor drives, air conditioning, auxiliary inverters, servo drives and UPS systems applications.
- Electrical features: VCES = 1200V
- IC nom = 75A/ICRM = 150A
- Overload operation up to 175°C and low VCE,sat
- Mechanical features: high power density, compact design
- Al2O3 substrate with low thermal resistance
- PressFIT contact technology
- 2.5KV AC 1 minute insulation and integrated NTC temperature sensor
- Easy family with 12mm height
- Easy to design, increased power density, best cost-performance and reduced system costs
- 1.55V typ collector-emitter saturation voltage at IC = 75A, VGE = 15V, Tvj = 25°C
Technical Specifications
IGBT Configuration
Dual
Collector Emitter Saturation Voltage
1.55V
Operating Temperature Max
175°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 7 [Trench]
Product Range
EasyDUAL Series
Continuous Collector Current
65A
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability