Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF600R12ME4B72BOSA1
Order Code3227669
Product RangeEconoDUAL3
Also Known AsFF600R12ME4_B72, SP001712082
Technical Datasheet
19 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €169.160 |
| 5+ | €162.210 |
| 10+ | €155.260 |
Price for:Each
Minimum: 1
Multiple: 1
€169.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF600R12ME4B72BOSA1
Order Code3227669
Product RangeEconoDUAL3
Also Known AsFF600R12ME4_B72, SP001712082
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Continuous Collector Current600A
DC Collector Current600A
Collector Emitter Saturation Voltage1.75V
Collector Emitter Saturation Voltage Vce(on)1.75V
Power Dissipation Pd-
Power Dissipation-
Junction Temperature Tj Max175°C
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoDUAL3
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
DC Collector Current
600A
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation
-
Operating Temperature Max
175°C
IGBT Termination
Stud
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Continuous Collector Current
600A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation Pd
-
Junction Temperature Tj Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EconoDUAL3
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
Product traceability