Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF2400RB12IP7BPSA1
Order Code4134218
Product RangePrimePACK 3+B Series
Also Known AsSP005411822, FF2400RB12IP7
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,185.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,185.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF2400RB12IP7BPSA1
Order Code4134218
Product RangePrimePACK 3+B Series
Also Known AsSP005411822, FF2400RB12IP7
Technical Datasheet
IGBT ConfigurationDual, Common Collector
Continuous Collector Current2.4kA
Collector Emitter Saturation Voltage1.27V
Power Dissipation20mW
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 7 [Trench/Field Stop]
Transistor MountingPanel
Product RangePrimePACK 3+B Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Dual, Common Collector
Collector Emitter Saturation Voltage
1.27V
Operating Temperature Max
150°C
IGBT Termination
Stud
IGBT Technology
IGBT 7 [Trench/Field Stop]
Product Range
PrimePACK 3+B Series
Continuous Collector Current
2.4kA
Power Dissipation
20mW
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability