Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €92.960 |
| 5+ | €84.680 |
| 10+ | €76.390 |
Price for:Each
Minimum: 1
Multiple: 1
€92.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF150R12KE3GHOSA1
Order Code2726118
Product Range62mm C
Also Known AsFF150R12KE3G, SP000100740
Technical Datasheet
IGBT ConfigurationDual
Transistor PolarityN Channel
DC Collector Current225A
Continuous Collector Current225A
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation780W
Power Dissipation Pd780W
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max125°C
Junction Temperature Tj Max125°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product Range62mm C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Dual
DC Collector Current
225A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation
780W
Collector Emitter Voltage V(br)ceo
1.2kV
Junction Temperature Tj Max
125°C
IGBT Termination
Stud
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
62mm C
Transistor Polarity
N Channel
Continuous Collector Current
225A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation Pd
780W
Operating Temperature Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000337
Product traceability