Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF11MR12W1M1B70BPSA1
Order Code3755139
Product RangeCoolSiC Trench Series
Also Known AsSP004486464, FF11MR12W1M1_B70
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF11MR12W1M1B70BPSA1
Order Code3755139
Product RangeCoolSiC Trench Series
Also Known AsSP004486464, FF11MR12W1M1_B70
Technical Datasheet
Continuous Drain Current Id100A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.0113ohm
No. of Pins18Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max5.55V
Power Dissipation-
Operating Temperature Max150°C
Product RangeCoolSiC Trench Series
Product Overview
FF11MR12W1M1B70BPSA1 is an EasyDUAL module with CoolSiC™ Trench MOSFET and PressFIT/NTC. Potential applications includes high frequency switching application, DC/DC converter, solar application, USP systems.
- High current density, low inductive design, low switching losses
- Integrated NTC temperature sensor, press FIT contact technology
- Rugged mounting due to integrated mounting clamps
- Improved ceramic substrate
- Drain-source voltage is 1200V (Tvj = 25°C)
- DC drain current is 100A (Tvj = 175°C, VGS = 15V, TH = 95°C)
- Zero gate voltage drain current is 040µA (typ, Tvj = 25°C, VDS = 1200V, VGS = -5V)
- Rise time, inductive load is 164ns (typ, VGS = -5V / 15V, Tvj = 125°C)
- Temperature under switching conditions range from -40 to 150°C
Technical Specifications
Continuous Drain Current Id
100A
Drain Source On State Resistance
0.0113ohm
Rds(on) Test Voltage
15V
Power Dissipation
-
Product Range
CoolSiC Trench Series
Drain Source Voltage Vds
1.2kV
No. of Pins
18Pins
Gate Source Threshold Voltage Max
5.55V
Operating Temperature Max
150°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024721
Product traceability