Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF100R12RT4HOSA1
Order Code2726116
Also Known AsFF100R12RT4, SP000624754
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €106.190 |
Price for:Each
Minimum: 1
Multiple: 1
€106.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF100R12RT4HOSA1
Order Code2726116
Also Known AsFF100R12RT4, SP000624754
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationDual
DC Collector Current100A
Continuous Collector Current100A
Collector Emitter Saturation Voltage Vce(on)1.75V
Collector Emitter Saturation Voltage1.75V
Power Dissipation Pd555W
Power Dissipation555W
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for FF100R12RT4HOSA1
2 Products Found
Technical Specifications
Transistor Polarity
N Channel
DC Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation Pd
555W
Operating Temperature Max
150°C
Junction Temperature Tj Max
150°C
IGBT Termination
Stud
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
-
IGBT Configuration
Dual
Continuous Collector Current
100A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation
555W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155936
Product traceability