Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoF415MR12W2M1B76BOMA1
Order Code3773230
Product RangeEasyPACK CoolSiC Trench
Also Known AsSP005411640, F4-15MR12W2M1_B76
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoF415MR12W2M1B76BOMA1
Order Code3773230
Product RangeEasyPACK CoolSiC Trench
Also Known AsSP005411640, F4-15MR12W2M1_B76
Technical Datasheet
MOSFET Module ConfigurationFourPack
Channel TypeQuad N Channel
Continuous Drain Current Id75A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.015ohm
Transistor Case StyleModule
No. of Pins34Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max4.5V
Power Dissipation-
Operating Temperature Max150°C
Product RangeEasyPACK CoolSiC Trench
Technical Specifications
MOSFET Module Configuration
FourPack
Continuous Drain Current Id
75A
Drain Source On State Resistance
0.015ohm
No. of Pins
34Pins
Gate Source Threshold Voltage Max
4.5V
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2018)
Channel Type
Quad N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
15V
Power Dissipation
-
Product Range
EasyPACK CoolSiC Trench
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
Product traceability