Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVALM1IM535TOBO1
Order Code3625332
Also Known AsSP005543566, EVAL-M1-IM535
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €158.820 |
Price for:Each
Minimum: 1
Multiple: 1
€158.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALM1IM535TOBO1
Order Code3625332
Also Known AsSP005543566, EVAL-M1-IM535
Technical Datasheet
Application Sub Type3-Phase IGBT Inverter Bridge
Silicon ManufacturerInfineon
Kit Application TypeMotor Driver
Silicon Core NumberIM535-U6D
Kit ContentsEvaluation Board IM535-U6D
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVALM1IM535TOBO1 is an evaluation board for motor drive applications. Combined in a kit with one of the available MADK control board options, it demonstrates Infineon’s motion control IC and IPM technology for motor drives.
- Input voltage 85~265VAC
- Maximum 20 A input and output current
- Maximum 3000 W motor power output
- On board EMI filter
- Current sensing operational amplifier (OPA) with single shunt
- Auxiliary power supply with 15 V, 5 V
- Overcurrent hardware protection & over temperature protection
- Sensing of DC-link voltage
- Thermistor output
- PCB is 166mm × 166mm, two layers with 2oz copper
Technical Specifications
Application Sub Type
3-Phase IGBT Inverter Bridge
Kit Application Type
Motor Driver
Kit Contents
Evaluation Board IM535-U6D
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Infineon
Silicon Core Number
IM535-U6D
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate