Product Information
Product Overview
EVALM1IM323TOBO1 is an evaluation board for CIPOS™ Tiny, features 600 V IM323-L6G IPM. The EVAL-M1-IM323 evaluation board has been developed to provide initial support with IM323 series to customers in designing 3-phase motor drive applications for major home appliances such as air conditioners, pumps, fans, and other variable-speed drives. The EVAL-M1-IM323 is part of the iMOTION™ modular application design kit (MADK). Together with a control board equipped with the 20-pin interface connector, such as the EVAL-M1-101T, it features and demonstrates the Infineon CIPOS™ intelligent power module (IPM) technology and advanced motion control engine (MCE 2.0) technology for permanent magnet motor drives.
- Input voltage range from 165VAC to 265VAC
- Maximum 12A input current at 165VAC
- Maximum 1500W motor power output at 220VAC
- Inrush current limiter for circuit protection
- On-board EMI filter and pass EMI standards EN55032
- Auxiliary power supply with 15V, 3.3V
- Overcurrent hardware protection and over temperature protection
- Sensing of DC-link voltage
- Thermistor output
- PCB size is 180mm × 140mm, two layers with 1oz. copper
Technical Specifications
Permanent Magnet Motor
Motor Control
Evaluation Board IM323-L6G
No SVHC (23-Jan-2024)
Infineon
IM323-L6G
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate