Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVALM1CM610N3TOBO2
Order Code3865658
Also Known AsSP005636068, EVAL-M1-CM610N3
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €105.270 |
Price for:Each
Minimum: 1
Multiple: 1
€105.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALM1CM610N3TOBO2
Order Code3865658
Also Known AsSP005636068, EVAL-M1-CM610N3
Technical Datasheet
Application Sub Type3 Phase Motor
Silicon ManufacturerInfineon
Kit Application TypePower Management - Motor Control
Silicon Core NumberIKCM10H60GA
Kit ContentsEval Board IKCM10H60GA
Product Range-
Product Overview
iMOTION™ MADK evaluation board for CIPOS™ mini intelligent power modules. Evaluation board is a complete power stage, powered by CIPOS™ Mini IKCM10H60GA. The board is purposed to drive 3-phase motors up to 750W. It is equipped with MADK M1 20 pin interface connector. Therefore, it can be used with EVAL-M1-101T control boards. In combination with these boards, it is a complete set of hardware for a motor control system. Suitable for Home appliances, multicopters and drones, power tools applications.
- Power stage to drive 3-phase motor
- 600V blocking voltage and 10A installed chip current
- 750W output power with passive cooling
- Testpads with hooks to attach standard oscilloscope probes
- Standard MADK M1 interface connector
Technical Specifications
Application Sub Type
3 Phase Motor
Kit Application Type
Power Management - Motor Control
Kit Contents
Eval Board IKCM10H60GA
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Infineon
Silicon Core Number
IKCM10H60GA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25