Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €120.570 |
Product Information
Product Overview
iMOTION™ MADK evaluation board for CIPOS™ mini intelligent power module. The Eval-M1-CM610N3 evaluation board is a part of the iMOTION™ modular application design kit for drives (iMOTION™ MADK). The evaluation board is designed to give Easy-to-use power stage based on the Infineon's CIPOS™ Mini Intelligent Power Module (IPM). The board is equipped with all assembly groups for sensorless field oriented control (FOC). It provides a single-phase AC-connector, rectifier and 3-phase output for connecting the motor. The power stage also contains emitter shunts for current sensing and a voltage divider for DC-link voltage measurement.
- Power stage to drive 3-phase motor
- 600V blocking voltage
- 10A installed chip current
- 750W output power with passive cooling
- Testpads with hooks to attach standard oscilloscope probes
- Standard MADK M1 interface connector
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
3 Phase BLDC & PMSM Motor
Power Management
Eval Board IKCM10H60GA
No SVHC (21-Jan-2025)
Infineon
IKCM10H60GA
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate