Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €121.950 |
Product Information
Product Overview
High-frequency CoolGaN™ IPS half-bridge 600V evaluation board featuring IGI60F1414A1L. Evaluation board enables easy and rapid setup as well as a test of CoolGaN™ half-bridge IPS chipset. The generic topology can be configured for boost or buck operation, pulse testing, or continuous full-power operation. Test points provide easy access to connect signals to an oscilloscope to measure the switching performance of CoolGaN™ half-bridge IPS chipset. This board saves the user from designing their own gate driver and power circuit to evaluate gallium nitride transistors. Suitable for potential applications such as air conditioning, charging, energy storage, energy transmission, home appliances, lighting, power tools, pumps, refrigerator, small home appliance, SMPS, solar string inverter, UPS.
- Simple GaN half-bridge chipset with digital in / power out
- Single 5V low voltage supply needed
- Isolated gate drivers power supply provided
- High and low side complimentary PWM generator w/adjustable dead time provided w/ single PWM input
- Digital logic inputs for high and low side drivers provided
- Bootstrap circuitry for high side gate driver supply available
- PCB bottom side heatsinking possible for higher power dissipation
- Easy setup and use, enables easy evaluation at low power applications
- Configuring multiple topologies possible
- Evaluate waveforms with low ringing, overshoot, EMI and evaluate high-frequency capabilities of GaN
Technical Specifications
Infineon
Power Management
Eval Board IGI60F1414A1L
-
IGI60F1414A1L
Half Bridge Driver
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate