Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVALAUDIOMA12040TOBO1
Order Code3514701
Also Known AsSP002836114, EVAL_AUDIO_MA12040
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €216.750 |
Price for:Each
Minimum: 1
Multiple: 1
€216.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALAUDIOMA12040TOBO1
Order Code3514701
Also Known AsSP002836114, EVAL_AUDIO_MA12040
Silicon ManufacturerInfineon
Silicon Core NumberMA12040
Kit Application TypeAudio
Application Sub TypeAudio Power Amplifier - Class D
Kit ContentsEval Board MA12040
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Audio evaluation kit using high power efficient digital-input multilevel MERUS™ class D amplifier IC
- Digital input multilevel class D amplifier IC 2x40W (MA12040)
- Configurable number of audio channels: 2xBTL or 4xSE or 1xBTL+2xSE
- Analog audio input format
- Recommended supply voltage (PVDD) range from 10V to 18V maximum
- Output noise level <lt/>60uVrms (AW)
- Idle power consumption at 18V PVDD is less than 300mW
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Audio
Kit Contents
Eval Board MA12040
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MA12040
Application Sub Type
Audio Power Amplifier - Class D
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24